Part Details for ATSAMA5D24C-CU by Microchip Technology Inc
Results Overview of ATSAMA5D24C-CU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D24C-CU Information
ATSAMA5D24C-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D24C-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2335
|
Newark | Bga Green, Ind Temp, mrlc 256 Tfbga 8X8X1.05Mm Tray Rohs Compliant: Yes |Microchip ATSAMA5D24C-CU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
ATSAMA5D24C-CU-ND
|
DigiKey | IC MCU 32BIT EXT MEM 256TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
471 In Stock |
|
$8.9375 / $10.1300 | Buy Now |
DISTI #
ATSAMA5D24C-CU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMA5D24C-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.4100 / $10.1300 | Buy Now |
DISTI #
556-ATSAMA5D24CCU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 233 |
|
$8.9300 / $10.1200 | Buy Now |
DISTI #
V36:1790_17526840
|
Arrow Electronics | MPU RISC 32bit 500MHz 256-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2104 | Americas - 40 |
|
$8.5490 / $9.0520 | Buy Now |
DISTI #
ATSAMA5D24C-CU
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,IND TEMP, MRLC, TFBGA, Projected EOL: 2044-05-04 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.3700 / $10.1300 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 256-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$8.8800 / $18.5900 | Buy Now |
DISTI #
ATSAMA5D24C-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.1÷1.32VDC, SMD, TFBGA256 Min Qty: 1 | 0 |
|
$9.8600 / $12.5100 | RFQ |
|
NAC | BGA GREEN, IND TEMP,MRLC - Package: 256 TFBGA 8x8x1.05mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$8.7200 / $10.5100 | Buy Now |
DISTI #
ATSAMA5D24C-CU
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D24C-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D24C-CU
ATSAMA5D24C-CU CAD Models
ATSAMA5D24C-CU Part Data Attributes
|
ATSAMA5D24C-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D24C-CU
Microchip Technology Inc
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 256 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA256,18X18,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.05 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D24C-CU
This table gives cross-reference parts and alternative options found for ATSAMA5D24C-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D24C-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D24C-CUR | Microchip Technology Inc | Check for Price | RISC Microprocessor | ATSAMA5D24C-CU vs ATSAMA5D24C-CUR |
ATSAMA5D24C-CU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D24C-CU is 528 MHz.
-
The ATSAMA5D24C-CU has 2MB of flash memory.
-
The ATSAMA5D24C-CU has 128KB of SRAM and 3KB of ROM.
-
Yes, the ATSAMA5D24C-CU supports Linux and other operating systems such as Android and Windows Embedded Compact.
-
The ATSAMA5D24C-CU has a range of communication interfaces including Ethernet, USB, UART, SPI, I2C, I2S, and SD/MMC.