Part Details for ATSAM4SA16CA-CFU by Microchip Technology Inc
Results Overview of ATSAM4SA16CA-CFU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4SA16CA-CFU Information
ATSAM4SA16CA-CFU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4SA16CA-CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9686
|
Newark | Cbga, green, ind Temp, mrl A Rohs Compliant: Yes |Microchip ATSAM4SA16CA-CFU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $7.7400 | Buy Now |
DISTI #
86W6930
|
Newark | Cbga, green, ind Temp, mrl A 100 Vfbga 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSAM4SA16CA-CFU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
ATSAM4SA16CA-CFU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
838 In Stock |
|
$7.5100 / $9.1200 | Buy Now |
DISTI #
ATSAM4SA16CA-CFU
|
Avnet Americas | ARM MCU, SAM4S Series, SAM 32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz - Trays (Alt: ATSAM4SA16CA-CFU) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.4788 / $7.7335 | Buy Now |
DISTI #
556-ATSAM4SA16CA-CFU
|
Mouser Electronics | ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A RoHS: Compliant | 1209 |
|
$7.4500 / $8.8400 | Buy Now |
DISTI #
ATSAM4SA16CA-CFU
|
Microchip Technology Inc | CBGA,GREEN,IND TEMP,MRL A, VFBGA, Projected EOL: 2039-12-10 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
12 Alternates Available |
|
$6.5700 / $9.1200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 4420 Factory Stock |
|
$7.1300 / $14.9200 | Buy Now |
|
NAC | CBGA,GREEN,IND TEMP,MRL A - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.7600 / $9.3500 | Buy Now |
DISTI #
ATSAM4SA16CA-CFU
|
Avnet Silica | ARM MCU SAM4S Series SAM 32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz (Alt: ATSAM4SA16CA-CFU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4SA16CA-CFU
|
EBV Elektronik | ARM MCU SAM4S Series SAM 32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz (Alt: ATSAM4SA16CA-CFU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM4SA16CA-CFU
ATSAM4SA16CA-CFU CAD Models
ATSAM4SA16CA-CFU Part Data Attributes
|
ATSAM4SA16CA-CFU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16CA-CFU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SA16CA-CFU
This table gives cross-reference parts and alternative options found for ATSAM4SA16CA-CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SA16CA-CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4SA16CA-AUR | Microchip Technology Inc | $10.3850 | RISC Microcontroller | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-AUR |
ATSAM4SA16CA-AU | Microchip Technology Inc | $13.5486 | RISC Microcontroller | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-AU |
ATSAM4SA16CA-CU | Microchip Technology Inc | $4.9784 | RISC Microcontroller | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-CU |
ATSAM4SA16CA-CFUR | Microchip Technology Inc | $9.4200 | RISC Microcontroller | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-CFUR |
ATSAM4SA16CA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100, LQFP-100 | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-AUR |
ATSAM4SA16CA-AN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-AN |
ATSAM4SA16CA-ANR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100, LQFP-100 | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-ANR |
ATSAM4SA16CA-CFU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PBGA100, VFBGA-100 | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-CFU |
ATSAM4SA16CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100, LQFP-100 | ATSAM4SA16CA-CFU vs ATSAM4SA16CA-AU |
ATSAM4SA16CA-CFU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4SA16CA-CFU is 120 MHz.
-
The ATSAM4SA16CA-CFU has 1 MB of flash memory.
-
The operating voltage range of the ATSAM4SA16CA-CFU is 1.62V to 3.6V.
-
Yes, the ATSAM4SA16CA-CFU has a built-in USB 2.0 full-speed interface.
-
The power consumption of the ATSAM4SA16CA-CFU in sleep mode is typically around 1.5 mA.