-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4SA16CA-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6929
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4SA16CA-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6900 | Buy Now |
DISTI #
ATSAM4SA16CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2934 In Stock |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
ATSAM4SA16CA-AUR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SA16CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
556-ATSAM4SA16CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A RoHS: Compliant | 368 |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
ATSAM4SA16CA-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A,T&R, LQFP, Projected EOL: 2044-12-22 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$6.2300 / $8.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$6.9800 / $19.6200 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL A,T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.3700 / $8.8800 | Buy Now |
DISTI #
ATSAM4SA16CA-AUR
|
Avnet Silica | MCU 32bit SAM4S ARM Cortex M4 DSPRISC 1024KB Flash 1233V 100Pin LQFP TR (Alt: ATSAM4SA16CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4SA16CA-AUR
|
EBV Elektronik | MCU 32bit SAM4S ARM Cortex M4 DSPRISC 1024KB Flash 1233V 100Pin LQFP TR (Alt: ATSAM4SA16CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$6.9800 / $19.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4SA16CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16CA-AUR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAM4SA16CA-AUR is 120 MHz.
The ATSAM4SA16CA-AUR has 1 MB of flash memory.
The operating voltage range of the ATSAM4SA16CA-AUR is 1.62V to 3.6V.
Yes, the ATSAM4SA16CA-AUR has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAM4SA16CA-AUR in sleep mode is typically around 1.5 mA.