-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QFN GREEN EXT TEMP MRL B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4SA16BB-MNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1703
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4SA16BB-MNR RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0100 | Buy Now |
DISTI #
ATSAM4SA16BB-MNR-CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8000 / $8.2600 | Buy Now |
DISTI #
ATSAM4SA16BB-MNR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 64-Pin VQFN T/R - Tape and Reel (Alt: ATSAM4SA16BB-MNR) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.0636 / $7.5263 | Buy Now |
DISTI #
556-ATSAM4SA16BB-MNR
|
Mouser Electronics | ARM Microcontrollers - MCU QFN, GREEN, EXT TEMP, MRL B RoHS: Compliant | 6535 |
|
$6.7900 / $8.2600 | Buy Now |
DISTI #
ATSAM4SA16BB-MNR
|
Microchip Technology Inc | QFN, GREEN, EXT TEMP, MRL B, VQFN, Projected EOL: 2044-08-11 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.9600 / $8.2600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |
|
NAC | 64QFN, GREEN, EXT TEMP(105C), MRL B,1024K FLASH,160K SRAM - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
DISTI #
ATSAM4SA16BB-MNR
|
EBV Elektronik | MCU 32Bit SAM4S ARM CortexM4 RISC 1024KB Flash 162V to 36V 64Pin VQFN TR (Alt: ATSAM4SA16BB-MNR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |
|
Vyrian | Peripheral ICs | 6163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4SA16BB-MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16BB-MNR
Microchip Technology Inc
QFN GREEN EXT TEMP MRL B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 47 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4SA16BB-MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SA16BB-MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4SA16BB-AN | Microchip Technology Inc | $7.6253 | RISC Microcontroller | ATSAM4SA16BB-MNR vs ATSAM4SA16BB-AN |
ATSAM4SA16BB-MN | Microchip Technology Inc | $8.1900 | QFN GREEN EXT TEMP MRL B | ATSAM4SA16BB-MNR vs ATSAM4SA16BB-MN |
The maximum clock frequency of the ATSAM4SA16BB-MNR is 120 MHz.
The ATSAM4SA16BB-MNR has 1 MB of flash memory.
The operating voltage range of the ATSAM4SA16BB-MNR is 1.62V to 3.6V.
Yes, the ATSAM4SA16BB-MNR has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAM4SA16BB-MNR in sleep mode is typically around 1.5 mA.