Part Details for ATSAM4SA16BA-MU by Microchip Technology Inc
Results Overview of ATSAM4SA16BA-MU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4SA16BA-MU Information
ATSAM4SA16BA-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4SA16BA-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3434
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Qfn-64, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:160Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Microchip ATSAM4SA16BA-MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6500 / $8.0700 | Buy Now |
DISTI #
ATSAM4SA16BA-MU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
124 In Stock |
|
$6.6500 / $8.0700 | Buy Now |
DISTI #
ATSAM4SA16BA-MU
|
Avnet Americas | ARM MCU, SAM4S Series, SAM 32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz - Trays (Alt: ATSAM4SA16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.8928 / $7.9086 | Buy Now |
DISTI #
556-ATSAM4SA16BA-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFNGREENIND TEMPMRL A RoHS: Compliant | 448 |
|
$6.6500 / $8.0700 | Buy Now |
DISTI #
ATSAM4SA16BA-MU
|
Microchip Technology Inc | QFN,GREEN,IND TEMP,MRL A, VQFN, Projected EOL: 2039-12-19 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.8200 / $8.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant | 0 |
|
$6.3200 / $13.2300 | Buy Now |
DISTI #
ATSAM4SA16BA-MU
|
IBS Electronics | MCU 32-BIT SAM4S ARM CORTEX M4 RISC 1024KB FLASH 1.2V/3.3V 64-PIN QFN EP TRAY Min Qty: 260 Package Multiple: 1 | 0 |
|
$8.6450 / $8.7230 | Buy Now |
|
NAC | QFN,GREEN,IND TEMP,MRL A - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.8900 / $8.3100 | Buy Now |
DISTI #
ATSAM4SA16BA-MU
|
Avnet Silica | ARM MCU SAM4S Series SAM 32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz (Alt: ATSAM4SA16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4SA16BA-MU
|
EBV Elektronik | ARM MCU SAM4S Series SAM 32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz (Alt: ATSAM4SA16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM4SA16BA-MU
ATSAM4SA16BA-MU CAD Models
ATSAM4SA16BA-MU Part Data Attributes
|
ATSAM4SA16BA-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16BA-MU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SA16BA-MU
This table gives cross-reference parts and alternative options found for ATSAM4SA16BA-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SA16BA-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4SA16BA-MUR | Microchip Technology Inc | $8.3800 | RISC Microcontroller | ATSAM4SA16BA-MU vs ATSAM4SA16BA-MUR |
ATSAM4SA16BA-MU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4SA16BA-MU is 120 MHz.
-
The ATSAM4SA16BA-MU has 1 MB of flash memory.
-
Yes, the ATSAM4SA16BA-MU has several low-power modes, including Sleep, Wait, and Backup modes, to reduce power consumption.
-
The ATSAM4SA16BA-MU has a range of peripherals, including UART, SPI, I2C, I2S, USB, and ADC, among others.
-
The ATSAM4SA16BA-MU is compatible with a range of operating systems, including Keil µVision, IAR Embedded Workbench, and Microchip's own MPLAB X IDE.