Part Details for ATSAM4S8CA-ANR by Microchip Technology Inc
Results Overview of ATSAM4S8CA-ANR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S8CA-ANR Information
ATSAM4S8CA-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4S8CA-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8539
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4S8CA-ANR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8900 | Buy Now |
DISTI #
ATSAM4S8CA-ANRCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6400 / $6.8400 | Buy Now |
DISTI #
ATSAM4S8CA-ANR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S8CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.6562 / $5.8487 | Buy Now |
DISTI #
556-ATSAM4S8CA-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 1010 |
|
$5.6300 / $6.8400 | Buy Now |
DISTI #
ATSAM4S8CA-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A T&R, LQFP, Projected EOL: 2044-12-22 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$4.9500 / $6.8400 | Buy Now |
|
Future Electronics | LQFP,GREEN,EXT TEMP,MRL A TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$5.3600 / $14.6900 | Buy Now |
|
Future Electronics | LQFP,GREEN,EXT TEMP,MRL A TR Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$5.7400 | Buy Now |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.8700 / $7.0700 | Buy Now |
DISTI #
ATSAM4S8CA-ANR
|
Avnet Silica | MCU 32bit SAM4S ARM Cortex M4 RISC 512KB Flash 12V33V 100Pin LQFP TR (Alt: ATSAM4S8CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4S8CA-ANR
ATSAM4S8CA-ANR CAD Models
ATSAM4S8CA-ANR Part Data Attributes
|
ATSAM4S8CA-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S8CA-ANR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S8CA-ANR
This table gives cross-reference parts and alternative options found for ATSAM4S8CA-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S8CA-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S8CA-AU | Microchip Technology Inc | $5.6768 | IC MCU 32BIT 512KB FLASH 100LQFP | ATSAM4S8CA-ANR vs ATSAM4S8CA-AU |
ATSAM4S8CA-AN | Microchip Technology Inc | $6.0340 | IC MCU 32BIT 512KB FLASH 100LQFP | ATSAM4S8CA-ANR vs ATSAM4S8CA-AN |
ATSAM4S8CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100, LQFP-100 | ATSAM4S8CA-ANR vs ATSAM4S8CA-AU |
ATSAM4S8CA-ANR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4S8CA-ANR is 120 MHz.
-
The ATSAM4S8CA-ANR has 512 KB of flash memory.
-
The ATSAM4S8CA-ANR can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4S8CA-ANR has a built-in USB 2.0 full-speed interface.
-
Yes, the ATSAM4S8CA-ANR can operate in the industrial temperature range of -40°C to 85°C.