Part Details for ATSAM4S4AA-AU by Microchip Technology Inc
Results Overview of ATSAM4S4AA-AU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S4AA-AU Information
ATSAM4S4AA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4S4AA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6244
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-48, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:48Pins, Rohs Compliant: Yes |Microchip ATSAM4S4AA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1100 / $4.9700 | Buy Now |
DISTI #
67X4014
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-48, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAM4S4AA-AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $4.9000 | Buy Now |
DISTI #
ATSAM4S4AA-AU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3845 In Stock |
|
$3.9500 / $4.7800 | Buy Now |
DISTI #
ATSAM4S4AA-AU
|
Avnet Americas | - Trays (Alt: ATSAM4S4AA-AU) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9393 / $4.0734 | Buy Now |
DISTI #
556-ATSAM4S4AA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGRNIND TEMPMRL A RoHS: Compliant | 347 |
|
$3.9500 / $4.7800 | Buy Now |
DISTI #
ATSAM4S4AA-AU
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL A, LQFP, Projected EOL: 2039-08-06 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1750 Alternates Available |
|
$3.4500 / $4.7800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tray RoHS: Compliant |
245 In Stock 7500 Factory Stock |
|
$4.1200 / $6.3400 | Buy Now |
DISTI #
71248534
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$7.7638 | Buy Now |
DISTI #
71245711
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 245 |
|
$7.7610 / $8.2420 | Buy Now |
DISTI #
77909814
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 207 |
|
$6.0620 / $6.3560 | Buy Now |
Part Details for ATSAM4S4AA-AU
ATSAM4S4AA-AU CAD Models
ATSAM4S4AA-AU Part Data Attributes
|
ATSAM4S4AA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S4AA-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S4AA-AU
This table gives cross-reference parts and alternative options found for ATSAM4S4AA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S4AA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S4AA-AN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S4AA-AU vs ATSAM4S4AA-AN |
ATSAM4S4AA-ANR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S4AA-AU vs ATSAM4S4AA-ANR |
ATSAM4S4AA-MUR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S4AA-AU vs ATSAM4S4AA-MUR |
ATSAM4S4AA-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, QFN-48 | ATSAM4S4AA-AU vs ATSAM4S4AA-MU |
ATSAM4S4AA-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4S4AA-AU is 120 MHz.
-
The ATSAM4S4AA-AU has 512 KB of flash memory.
-
The ATSAM4S4AA-AU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4S4AA-AU has a built-in USB 2.0 full-speed interface.
-
Yes, the ATSAM4S4AA-AU can operate in the industrial temperature range of -40°C to 85°C.