-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S2AB-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1736
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-48, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4S2AB-AN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
ATSAM4S2AB-AN-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
300 In Stock |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 128 KB - Trays (Alt: ATSAM4S2AB-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3043 / $3.4168 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 128 KB - Trays (Alt: ATSAM4S2AB-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.3043 / $3.4168 | Buy Now |
DISTI #
556-ATSAM4S2AB-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B RoHS: Compliant | 2539 |
|
$3.3200 / $4.0300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL B, LQFP, Projected EOL: 2044-08-11 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
3750 Alternates Available |
|
$2.9200 / $4.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tray RoHS: Compliant | 3750 Factory Stock |
|
$3.4900 / $5.0600 | Buy Now |
|
NAC | 48LQFP,GREEN,EXT TEMP(105C),MRL B,128K FLASH,64K SRAM - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$3.4300 / $4.1300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Avnet Silica | ARM MCU SAM32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz 128 KB (Alt: ATSAM4S2AB-AN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4S2AB-AN
|
EBV Elektronik | ARM MCU SAM32 Family SAM 4S Series Microcontrollers ARM CortexM4 32 bit 120 MHz 128 KB (Alt: ATSAM4S2AB-AN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4S2AB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S2AB-AN
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4S2AB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S2AB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S2AB-AU | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S2AB-AN vs ATSAM4S2AB-AU |
The maximum clock frequency of the ATSAM4S2AB-AN is 120 MHz.
The ATSAM4S2AB-AN has 256 KB of flash memory.
The ATSAM4S2AB-AN can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAM4S2AB-AN has a built-in USB 2.0 full-speed interface.
Yes, the ATSAM4S2AB-AN can operate in the industrial temperature range of -40°C to 85°C.