-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S16BA-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2054
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Qfn-64, Product Range:Sam 32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Microchip ATSAM4S16BA-MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
ATSAM4S16BA-MU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
298 In Stock |
|
$6.0400 / $7.3400 | Buy Now |
DISTI #
ATSAM4S16BA-MU
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP - Trays (Alt: ATSAM4S16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.0400 / $7.3400 | Buy Now |
DISTI #
556-ATSAM4S16BA-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFN, GREEN,IND TEMP,MRL A RoHS: Compliant | 1133 |
|
$6.0400 / $7.3400 | Buy Now |
DISTI #
ATSAM4S16BA-MU
|
Microchip Technology Inc | QFN, GREEN,IND TEMP,MRL A, VQFN, Projected EOL: 2039-11-08 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1798 Alternates Available |
|
$5.3000 / $7.3400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - ARM Cortex-M4 - 32-Bit Single-Core - 120MHz - 47 I/O - 1MB (1M x 8) FLASH - 128K x 8 RAM - 1.6 to 3.6V - 64-QFN (9x9). RoHS: Compliant |
65 In Stock 1560 Factory Stock |
|
$5.7500 / $12.7900 | Buy Now |
DISTI #
69714559
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 65 |
|
$15.6520 / $16.6270 | Buy Now |
|
NAC | QFN, GREEN,IND TEMP,MRL A - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
ATSAM4S16BA-MU
|
Avnet Silica | MCU 32bit SAM4S ARM Cortex M4 RISC 1024KB Flash 18V25V33V 64Pin QFN EP (Alt: ATSAM4S16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4S16BA-MU
|
EBV Elektronik | MCU 32bit SAM4S ARM Cortex M4 RISC 1024KB Flash 18V25V33V 64Pin QFN EP (Alt: ATSAM4S16BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4S16BA-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16BA-MU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4S16BA-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16BA-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S16BA-AN | Microchip Technology Inc | $7.4318 | RISC Microcontroller | ATSAM4S16BA-MU vs ATSAM4S16BA-AN |
ATSAM4S16BA-AUR | Microchip Technology Inc | $7.4850 | RISC Microcontroller | ATSAM4S16BA-MU vs ATSAM4S16BA-AUR |
ATSAM4S16BA-MUR | Microchip Technology Inc | $7.6400 | RISC Microcontroller | ATSAM4S16BA-MU vs ATSAM4S16BA-MUR |
ATSAM4S16BA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64, LQFP-64 | ATSAM4S16BA-MU vs ATSAM4S16BA-AUR |
ATSAM4S16BA-ANR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S16BA-MU vs ATSAM4S16BA-ANR |
The maximum clock frequency of the ATSAM4S16BA-MU is 120 MHz.
The ATSAM4S16BA-MU has 1 MB of flash memory.
The operating voltage range of the ATSAM4S16BA-MU is 1.62V to 3.6V.
Yes, the ATSAM4S16BA-MU has a built-in USB 2.0 full-speed device interface.
The power consumption of the ATSAM4S16BA-MU in sleep mode is typically around 1.5 mA.