Part Details for ATSAM4S16BA-AUR by Atmel Corporation
Results Overview of ATSAM4S16BA-AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4S16BA-AUR Information
ATSAM4S16BA-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4S16BA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 823 |
|
RFQ |
Part Details for ATSAM4S16BA-AUR
ATSAM4S16BA-AUR CAD Models
ATSAM4S16BA-AUR Part Data Attributes
|
ATSAM4S16BA-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16BA-AUR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16BA-AUR
This table gives cross-reference parts and alternative options found for ATSAM4S16BA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16BA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4S16BA-MU | Microchip Technology Inc | $1.0000 | RISC Microcontroller | ATSAM4S16BA-AUR vs ATSAM4S16BA-MU |
ATSAM4S16BA-AU | Microchip Technology Inc | $6.9579 | RISC Microcontroller | ATSAM4S16BA-AUR vs ATSAM4S16BA-AU |
ATSAM4S16BA-AUR | Microchip Technology Inc | $7.4850 | RISC Microcontroller | ATSAM4S16BA-AUR vs ATSAM4S16BA-AUR |
ATSAM4S16BA-ANR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S16BA-AUR vs ATSAM4S16BA-ANR |
ATSAM4S16BA-AN | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64, LQFP-64 | ATSAM4S16BA-AUR vs ATSAM4S16BA-AN |
ATSAM4S16BA-MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, QFN-64 | ATSAM4S16BA-AUR vs ATSAM4S16BA-MUR |
ATSAM4S16BA-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, QFN-64 | ATSAM4S16BA-AUR vs ATSAM4S16BA-MU |
ATSAM4S16BA-UUR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAM4S16BA-AUR vs ATSAM4S16BA-UUR |
ATSAM4S16BA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP64, LQFP-64 | ATSAM4S16BA-AUR vs ATSAM4S16BA-AU |