Part Details for ATSAM4LS4CA-CFUR by Microchip Technology Inc
Results Overview of ATSAM4LS4CA-CFUR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LS4CA-CFUR Information
ATSAM4LS4CA-CFUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4LS4CA-CFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8023
|
Newark | Mcu, 32Bit, 48Mhz, Vfbga-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4LS4CA-CFUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2800 | Buy Now |
DISTI #
ATSAM4LS4CA-CFURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100VFBGA Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4000 | Buy Now |
|
NAC | BGA, Green, IND TEMP,MRL A,T&R - Package: 100 VFBGA 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for ATSAM4LS4CA-CFUR
ATSAM4LS4CA-CFUR CAD Models
ATSAM4LS4CA-CFUR Part Data Attributes
|
ATSAM4LS4CA-CFUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS4CA-CFUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4LS4CA-CFUR
This table gives cross-reference parts and alternative options found for ATSAM4LS4CA-CFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LS4CA-CFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4LS4CA-CFU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PBGA100, VFBGA-100 | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-CFU |
ATSAM4LS4CA-CFU-ES | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PBGA100, VFBGA-100 | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-CFU-ES |
ATSAM4LS4CA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100, TQFP-100 | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-AUR |
ATSAM4LS4CA-CFUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-CFUT |
ATSAM4LS4CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100, TQFP-100 | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-AU |
ATSAM4LS4CA-AU-ES | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP100 | ATSAM4LS4CA-CFUR vs ATSAM4LS4CA-AU-ES |