-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LS4CA-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8021
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-100, Product Range:Sam 32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4LS4CA-AUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 | Buy Now |
DISTI #
ATSAM4LS4CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9200 / $7.2000 | Buy Now |
DISTI #
ATSAM4LS4CA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4LS4CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.9200 / $7.2000 | Buy Now |
DISTI #
556-ATSAM4LS4CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A RoHS: Not Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
ATSAM4LS4CA-AUR
|
Microchip Technology Inc | TQFP, GREEN, IND TEMP,MRL A,T&R, TQFP, Projected EOL: 2039-04-17 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
80 Alternates Available |
|
$5.1900 / $7.2000 | Buy Now |
|
Future Electronics | 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$6.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$5.6400 / $15.4400 | Buy Now |
|
Future Electronics | 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$6.0200 | Buy Now |
|
NAC | TQFP, GREEN, IND TEMP,MRL A,T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.1600 / $7.4300 | Buy Now |
DISTI #
ATSAM4LS4CA-AUR
|
Avnet Silica | MCU 32Bit SAM4L ARM Cortex M4 RISC 256KB Flash 18V33V 100Pin TQFP TR (Alt: ATSAM4LS4CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4LS4CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS4CA-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4LS4CA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LS4CA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4LS4CA-AU | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 100TQFP | ATSAM4LS4CA-AUR vs ATSAM4LS4CA-AU |
ATSAM4LS4CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100, TQFP-100 | ATSAM4LS4CA-AUR vs ATSAM4LS4CA-AU |
The maximum clock frequency of the ATSAM4LS4CA-AUR is 120 MHz.
The ATSAM4LS4CA-AUR has 1 MB of flash memory.
The operating voltage range of the ATSAM4LS4CA-AUR is 1.62V to 3.6V.
Yes, the ATSAM4LS4CA-AUR has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAM4LS4CA-AUR in sleep mode is typically around 1.5 mA.