Part Details for ATSAM4LC4CA-AU by Microchip Technology Inc
Results Overview of ATSAM4LC4CA-AU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LC4CA-AU Information
ATSAM4LC4CA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4LC4CA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4436
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAM4LC4CA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$6.3900 / $7.7700 | Buy Now |
DISTI #
ATSAM4LC4CA-AU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
267 In Stock |
|
$6.3900 / $7.7700 | Buy Now |
DISTI #
ATSAM4LC4CA-AU
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP Tray - Trays (Alt: ATSAM4LC4CA-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.3900 / $7.7700 | Buy Now |
DISTI #
556-ATSAM4LC4CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A RoHS: Compliant | 1248 |
|
$6.3800 / $7.7700 | Buy Now |
DISTI #
ATSAM4LC4CA-AU
|
Microchip Technology Inc | TQFP, GREEN, IND TEMP, CRYPTO, MRL A, TQFP, Projected EOL: 2039-11-01 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.6200 / $7.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$6.7100 / $9.7800 | Buy Now |
|
NAC | TQFP, GREEN, IND TEMP, CRYPTO, MRL A - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$6.6200 / $7.9900 | Buy Now |
DISTI #
ATSAM4LC4CA-AU
|
Avnet Silica | MCU 32Bit SAM4L ARM Cortex M4 RISC 256KB Flash 18V33V 100Pin TQFP Tray (Alt: ATSAM4LC4CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4LC4CA-AU
|
EBV Elektronik | MCU 32Bit SAM4L ARM Cortex M4 RISC 256KB Flash 18V33V 100Pin TQFP Tray (Alt: ATSAM4LC4CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$6.7100 / $9.7800 | Buy Now |
Part Details for ATSAM4LC4CA-AU
ATSAM4LC4CA-AU CAD Models
ATSAM4LC4CA-AU Part Data Attributes
|
ATSAM4LC4CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC4CA-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4LC4CA-AU
This table gives cross-reference parts and alternative options found for ATSAM4LC4CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LC4CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4LC4CA-AUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS | ATSAM4LC4CA-AU vs ATSAM4LC4CA-AUT |
ATSAM4LC4CA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100, TQFP-100 | ATSAM4LC4CA-AU vs ATSAM4LC4CA-AU |
ATSAM4LC4CA-CFUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS | ATSAM4LC4CA-AU vs ATSAM4LC4CA-CFUT |
ATSAM4LC4CA-CFU-ES | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS | ATSAM4LC4CA-AU vs ATSAM4LC4CA-CFU-ES |
ATSAM4LC4CA-CFU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PBGA100, VFBGA-100 | ATSAM4LC4CA-AU vs ATSAM4LC4CA-CFU |
ATSAM4LC4CA-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATSAM4LC4CA-AU is 120 MHz, but it can be overclocked to 150 MHz with some limitations.
-
The clock system on the ATSAM4LC4CA-AU can be configured using the Power Management Controller (PMC) and the System Clock Controller (SLCK). The PMC is used to select the clock source, while the SLCK is used to configure the clock frequency and prescalers.
-
The ATSAM4LC4CA-AU has 128 KB of Flash memory and 64 KB of SRAM.
-
The DMA controller on the ATSAM4LC4CA-AU can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller has 12 channels and supports various transfer modes, including peripheral-to-memory and memory-to-peripheral transfers.
-
The ATSAM4LC4CA-AU has a typical active mode current consumption of 15 mA at 120 MHz, and a typical sleep mode current consumption of 10 uA. The device also has a shutdown mode with a typical current consumption of 1 uA.