-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LC2AA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7976
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Microchip ATSAM4LC2AA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.9400 | Buy Now |
DISTI #
ATSAM4LC2AA-AU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0500 | Buy Now |
DISTI #
ATSAM4LC2AA-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM4LC2AA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.1300 | Buy Now |
DISTI #
69W7976
|
Avnet Americas | HighEnd MCU - Bulk (Alt: 69W7976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
556-ATSAM4LC2AA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A RoHS: Not Compliant | 0 |
|
$5.0500 | Order Now |
DISTI #
ATSAM4LC2AA-AU
|
Microchip Technology Inc | TQFP, GREEN, IND TEMP, CRYPTO,MRL A, TQFP, Projected EOL: 2039-02-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
3500 Alternates Available |
|
$4.4100 / $6.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 48-Pin TQFP - Tray RoHS: Compliant | 3500 Factory Stock |
|
$5.3000 / $7.6800 | Buy Now |
DISTI #
80316612
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$4.9490 | Buy Now |
|
NAC | TQFP, GREEN, IND TEMP, CRYPTO,MRL A - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$5.2300 / $6.3100 | Buy Now |
DISTI #
ATSAM4LC2AA-AU
|
Avnet Silica | HighEnd MCU (Alt: ATSAM4LC2AA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4LC2AA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC2AA-AU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4LC2AA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LC2AA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4LC2AA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP48, TQFP-48 | ATSAM4LC2AA-AU vs ATSAM4LC2AA-AUR |
The maximum clock frequency of the ATSAM4LC2AA-AU is 120 MHz.
The ATSAM4LC2AA-AU has 512 KB of flash memory.
The operating voltage range of the ATSAM4LC2AA-AU is 1.62V to 3.6V.
Yes, the ATSAM4LC2AA-AU has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAM4LC2AA-AU in sleep mode is typically around 1.5 mA.