Part Details for ATSAM4E8EB-CN by Microchip Technology Inc
Results Overview of ATSAM4E8EB-CN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4E8EB-CN Information
ATSAM4E8EB-CN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4E8EB-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6425
|
Newark | Mcu, 32Bit, 120Mhz, Lfbga-144, Product Range:Sam 32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAM4E8EB-CN RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 | Buy Now |
DISTI #
ATSAM4E8EB-CN-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
68 In Stock |
|
$8.9400 / $10.8600 | Buy Now |
DISTI #
556-ATSAM4E8EB-CN
|
Mouser Electronics | ARM Microcontrollers - MCU LFBGA,GREEN,EXT TEMP, MRL B RoHS: Compliant | 0 |
|
$8.9400 / $10.8600 | Order Now |
DISTI #
VBF:5286_14665939
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2335 | Americas - 227 |
|
$9.5090 | Buy Now |
DISTI #
ATSAM4E8EB-CN
|
Microchip Technology Inc | LFBGA,GREEN,EXT TEMP, MRL B, LFBGA, Projected EOL: 2044-10-10 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1104 Alternates Available |
|
$7.8400 / $10.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 1472 Factory Stock |
|
$8.4900 / $17.7800 | Buy Now |
|
NAC | 144LFBGA,GREEN,EXT TEMP,MRL B,512K FLASH, 128K SRAM - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$9.2600 / $11.1600 | Buy Now |
DISTI #
ATSAM4E8EB-CN
|
Avnet Silica | MCCATSAM4E8EBCN (Alt: ATSAM4E8EB-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4E8EB-CN
|
EBV Elektronik | MCCATSAM4E8EBCN (Alt: ATSAM4E8EB-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 1472 Factory Stock |
|
$8.4900 / $17.7800 | Buy Now |
Part Details for ATSAM4E8EB-CN
ATSAM4E8EB-CN CAD Models
ATSAM4E8EB-CN Part Data Attributes
|
ATSAM4E8EB-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E8EB-CN
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 33 | |
Number of I/O Lines | 117 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E8EB-CN
This table gives cross-reference parts and alternative options found for ATSAM4E8EB-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E8EB-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4E8EB-CNR | Microchip Technology Inc | $13.2900 | IC MCU 32BIT 512KB FLASH 144BGA | ATSAM4E8EB-CN vs ATSAM4E8EB-CNR |
ATSAM4E8EA-CU | Microchip Technology Inc | $52.9058 | IC MCU 32BIT 512KB FLASH 144BGA | ATSAM4E8EB-CN vs ATSAM4E8EA-CU |
ATSAM4E8EA-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144, | ATSAM4E8EB-CN vs ATSAM4E8EA-CU |
ATSAM4E8EB-CN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4E8EB-CN is 120 MHz.
-
The ATSAM4E8EB-CN has 512 KB of flash memory.
-
The ATSAM4E8EB-CN can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4E8EB-CN has a built-in USB 2.0 full-speed interface.
-
The ATSAM4E8EB-CN has 4 UARTs.