Part Details for ATSAM4E16EB-CN by Microchip Technology Inc
Results Overview of ATSAM4E16EB-CN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4E16EB-CN Information
ATSAM4E16EB-CN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4E16EB-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6421
|
Newark | Mcu, 32Bit, 120Mhz, Lfbga-144, Product Range:Sam 32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAM4E16EB-CN RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 | Buy Now |
DISTI #
ATSAM4E16EB-CN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFBGA Min Qty: 184 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5300 | Buy Now |
DISTI #
ATSAM4E16EB-CN
|
Avnet Americas | LFBGA GREEN EXT TEMP MRL B - Trays (Alt: ATSAM4E16EB-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.5300 / $12.7900 | Buy Now |
DISTI #
556-ATSAM4E16EB-CN
|
Mouser Electronics | ARM Microcontrollers - MCU LFBGA, GREEN, EXT TEMP, MRL B RoHS: Compliant | 159 |
|
$10.5300 / $12.8300 | Buy Now |
DISTI #
ATSAM4E16EB-CN
|
Microchip Technology Inc | LFBGA, GREEN, EXT TEMP, MRL B, LFBGA, Projected EOL: 2044-12-22 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
4784 Alternates Available |
|
$9.2300 / $12.7900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tray RoHS: Compliant | 4784 Factory Stock |
|
$10.0200 / $20.9800 | Buy Now |
|
NAC | LFBGA, GREEN, EXT TEMP, MRL B - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$10.9300 / $13.1800 | Buy Now |
DISTI #
ATSAM4E16EB-CN
|
Avnet Silica | LFBGA GREEN EXT TEMP MRL B (Alt: ATSAM4E16EB-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4E16EB-CN
|
EBV Elektronik | LFBGA GREEN EXT TEMP MRL B (Alt: ATSAM4E16EB-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tray RoHS: Compliant | 4784 Factory Stock |
|
$10.0200 / $20.9800 | Buy Now |
Part Details for ATSAM4E16EB-CN
ATSAM4E16EB-CN CAD Models
ATSAM4E16EB-CN Part Data Attributes
|
ATSAM4E16EB-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16EB-CN
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 144LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 33 | |
Number of I/O Lines | 117 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAM4E16EB-CN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4E16EB-CN is 120 MHz.
-
The ATSAM4E16EB-CN has 1 MB of flash memory.
-
The ATSAM4E16EB-CN can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4E16EB-CN has a built-in USB 2.0 full-speed interface.
-
The ATSAM4E16EB-CN has 4 UARTs.