Part Details for ATSAM4E16EA-AUR by Atmel Corporation
Results Overview of ATSAM4E16EA-AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4E16EA-AUR Information
ATSAM4E16EA-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM4E16EA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 5226 |
|
RFQ |
Part Details for ATSAM4E16EA-AUR
ATSAM4E16EA-AUR CAD Models
ATSAM4E16EA-AUR Part Data Attributes
|
ATSAM4E16EA-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16EA-AUR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E16EA-AUR
This table gives cross-reference parts and alternative options found for ATSAM4E16EA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16EA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4E16EA-AU | Microchip Technology Inc | $11.4582 | IC MCU 32BIT 1MB FLASH 144LQFP | ATSAM4E16EA-AUR vs ATSAM4E16EA-AU |
ATSAM4E16EA-AUR | Microchip Technology Inc | $11.8364 | IC MCU 32BIT 1MB FLASH 144LQFP | ATSAM4E16EA-AUR vs ATSAM4E16EA-AUR |
ATSAM4E16EB-AN | Microchip Technology Inc | $12.0000 | IC MCU 32BIT 1MB FLASH 144LQFP | ATSAM4E16EA-AUR vs ATSAM4E16EB-AN |
ATSAM4E16EB-ANR | Microchip Technology Inc | $12.1900 | IC MCU 32BIT 1MB FLASH 144LQFP | ATSAM4E16EA-AUR vs ATSAM4E16EB-ANR |
ATSAM4E16EA-ANR | Microchip Technology Inc | $12.7900 | IC MCU 32BIT 1MB FLASH 144LQFP | ATSAM4E16EA-AUR vs ATSAM4E16EA-ANR |
ATSAM4E16EA-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAM4E16EA-AUR is 120 MHz.
-
The ATSAM4E16EA-AUR has 1 MB of flash memory.
-
The ATSAM4E16EA-AUR can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAM4E16EA-AUR has a built-in USB 2.0 full-speed interface.
-
The ATSAM4E16EA-AUR has 4 UARTs.