-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 1MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4E16CA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6224
|
Newark | Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4E Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:128Kb, No. Of Pins:100Pins, rohs Compliant: Yes |Microchip ATSAM4E16CA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$8.0600 / $9.7900 | Buy Now |
DISTI #
ATSAM4E16CA-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2187 In Stock |
|
$8.0600 / $9.7900 | Buy Now |
DISTI #
556-ATSAM4E16CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL A RoHS: Compliant | 1255 |
|
$8.0600 / $9.7900 | Buy Now |
DISTI #
ATSAM4E16CA-AU
|
Microchip Technology Inc | LQFP, GREEN, IND TEMP, MRLA, LQFP, Projected EOL: 2039-12-23 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
42 Alternates Available |
|
$7.0700 / $9.7900 | Buy Now |
DISTI #
73927059
|
RS | MCU, LQFP, green, IND TEMP, MRLA, 32-bit processor,1024 Kbytes flash Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6400 / $9.2900 | RFQ |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray RoHS: Compliant |
55 In Stock |
|
$7.8600 / $10.0900 | Buy Now |
DISTI #
67038131
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 55 |
|
$11.0240 / $13.1170 | Buy Now |
DISTI #
ATSAM4E16CA-AU
|
IBS Electronics | MCU 32-BIT SAM4E ARM CORTEX M4 DSP/RISC/THUMB-2 1024KB FLASH 1.2/3.3V 100-PIN LQFP TRAY Min Qty: 5 Package Multiple: 1 | 55 |
|
$10.2180 / $13.1170 | Buy Now |
|
NAC | LQFP, GREEN, IND TEMP, MRLA - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.3400 / $10.0600 | Buy Now |
DISTI #
ATSAM4E16CA-AU
|
Avnet Silica | ARM MCU SAM4E Series SAM 32 Family SAM 4E Series Microcontrollers ARM CortexM4 32 bit 120 MHz (Alt: ATSAM4E16CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4E16CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16CA-AU
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 30 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4E16CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4E16CA-AUR | Microchip Technology Inc | $10.1100 | IC MCU 32BIT 1MB FLASH 100LQFP | ATSAM4E16CA-AU vs ATSAM4E16CA-AUR |
ATSAM4E16CB-AN | Microchip Technology Inc | $8.4088 | IC MCU 32BIT 1MB FLASH 100LQFP | ATSAM4E16CA-AU vs ATSAM4E16CB-AN |
ATSAM4E16CA-AN | Microchip Technology Inc | $9.1902 | IC MCU 32BIT 1MB FLASH 100LQFP | ATSAM4E16CA-AU vs ATSAM4E16CA-AN |
ATSAM4E16CA-ANR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 1MB FLASH 100LQFP | ATSAM4E16CA-AU vs ATSAM4E16CA-ANR |
The maximum clock frequency of the ATSAM4E16CA-AU is 120 MHz.
The ATSAM4E16CA-AU has 1 MB of flash memory.
The operating voltage range of the ATSAM4E16CA-AU is 1.7V to 3.6V.
Yes, the ATSAM4E16CA-AU has a built-in USB interface that supports USB 2.0 Full-Speed.
The power consumption of the ATSAM4E16CA-AU in sleep mode is typically around 10 μA.