Part Details for ATSAM3S4BA-AUR by Microchip Technology Inc
Results Overview of ATSAM3S4BA-AUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3S4BA-AUR Information
ATSAM3S4BA-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM3S4BA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6904
|
Newark | Mcu, 32Bit, Arm Cortex-M3, 64Mhz, Qfp-64, Product Range:Sam 32 Family Sam 3S Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAM3S4BA-AUR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7000 | Buy Now |
DISTI #
ATSAM3S4BA-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5300 / $6.7200 | Buy Now |
DISTI #
ATSAM3S4BA-AUR
|
Avnet Americas | MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: ATSAM3S4BA-AUR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.5386 / $5.7271 | Buy Now |
DISTI #
556-ATSAM3S4BA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENIND TEMPMRL A RoHS: Compliant | 0 |
|
$5.5300 | Order Now |
DISTI #
ATSAM3S4BA-AUR
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL A,T&R, LQFP, Projected EOL: 2039-08-08 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.8500 / $6.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFP - Tape&reel RoHS: Compliant | 0 |
|
$5.4400 / $15.3000 | Buy Now |
|
NAC | LQFP,GREEN,IND TEMP,MRL A,T&R - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.7400 / $6.9300 | Buy Now |
DISTI #
ATSAM3S4BA-AUR
|
Avnet Silica | MCU 32bit SAM3S ARM Cortex M3 RISCThumb2 256KB Flash 1833V 64Pin LQFP TR (Alt: ATSAM3S4BA-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM3S4BA-AUR
|
EBV Elektronik | MCU 32bit SAM3S ARM Cortex M3 RISCThumb2 256KB Flash 1833V 64Pin LQFP TR (Alt: ATSAM3S4BA-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFP - Tape&reel RoHS: Compliant | 0 |
|
$5.4400 / $15.3000 | Buy Now |
Part Details for ATSAM3S4BA-AUR
ATSAM3S4BA-AUR CAD Models
ATSAM3S4BA-AUR Part Data Attributes
|
ATSAM3S4BA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S4BA-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAM3S4BA-AUR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAM3S4BA-AUR is -40°C to +85°C.
-
The clock system on the ATSAM3S4BA-AUR can be configured using the System Clock Controller (SLCK) and the Power Management Controller (PMC). The SLCK is used to select the clock source, while the PMC is used to configure the clock frequency and enable/disable clock outputs.
-
The maximum frequency of the ATSAM3S4BA-AUR's processor is 64 MHz.
-
The DMA controller on the ATSAM3S4BA-AUR can be used to transfer data between peripherals and memory without involving the CPU. The DMA controller is configured using the DMA Controller (DMA) registers, and the transfer is triggered by a peripheral request or a software trigger.
-
The maximum amount of flash memory available on the ATSAM3S4BA-AUR is 256 KB.