-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3S4BA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3380
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 64Mhz, Qfp-64, Product Range:Sam 32 Family Sam 3S Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Microchip ATSAM3S4BA-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $6.9600 | Buy Now |
DISTI #
ATSAM3S4BA-AU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3900 / $6.5400 | Buy Now |
DISTI #
ATSAM3S4BA-AU
|
Avnet Americas | - Trays (Alt: ATSAM3S4BA-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.3857 / $5.5691 | Buy Now |
DISTI #
556-ATSAM3S4BA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU MRL A 256K Flash 48K SRAM Ind Temp RoHS: Compliant | 194 |
|
$5.3900 / $6.5400 | Buy Now |
DISTI #
V99:2348_07146207
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2507 | Americas - 160 |
|
$6.1480 / $6.5240 | Buy Now |
DISTI #
ATSAM3S4BA-AU
|
Microchip Technology Inc | LQFP,GREEN, IND TEMP, MRL A, LQFP, Projected EOL: 2039-11-01 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$4.7100 / $6.5400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFP - Tray RoHS: Compliant |
320 In Stock |
|
$5.6700 / $8.6400 | Buy Now |
DISTI #
88114964
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2507 | Americas - 160 |
|
$6.1480 / $6.5240 | Buy Now |
DISTI #
77910232
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 143 |
|
$8.2040 / $8.5820 | Buy Now |
DISTI #
ATSAM3S4BA-AU
|
TME | IC: ARM microcontroller, Flash: 256kx8bit, LQFP64, 1.62÷1.95VDC Min Qty: 1 | 148 |
|
$5.9800 / $7.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3S4BA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S4BA-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 30 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM3S4BA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S4BA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM3S4BA-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-64 | ATSAM3S4BA-AU vs ATSAM3S4BA-AU |
The maximum clock frequency of the ATSAM3S4BA-AU is 64 MHz.
The ATSAM3S4BA-AU has 256 KB of flash memory.
The ATSAM3S4BA-AU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAM3S4BA-AU has a built-in USB 2.0 full-speed interface.
Yes, the ATSAM3S4BA-AU can operate in the industrial temperature range of -40°C to 85°C.