Part Details for ATSAM3S4BA-AU by Atmel Corporation
Results Overview of ATSAM3S4BA-AU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3S4BA-AU Information
ATSAM3S4BA-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAM3S4BA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 217 |
|
RFQ |
Part Details for ATSAM3S4BA-AU
ATSAM3S4BA-AU CAD Models
ATSAM3S4BA-AU Part Data Attributes
|
ATSAM3S4BA-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S4BA-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3S4BA-AU
This table gives cross-reference parts and alternative options found for ATSAM3S4BA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S4BA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM7S512-AU-999 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | ATSAM3S4BA-AU vs AT91SAM7S512-AU-999 |
AT91SAM7S128C-AU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | ATSAM3S4BA-AU vs AT91SAM7S128C-AU |
AT91SAM7XC256-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | ATSAM3S4BA-AU vs AT91SAM7XC256-CU |
AT91SAM7XC256B-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | ATSAM3S4BA-AU vs AT91SAM7XC256B-AU |
ATSAM3S1CA-CU | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PBGA100 | ATSAM3S4BA-AU vs ATSAM3S1CA-CU |
AT91SAM7A3-AJ | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 60MHz, CMOS, PQFP100, LQFP-100 | ATSAM3S4BA-AU vs AT91SAM7A3-AJ |
AT91SAM7X256-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | ATSAM3S4BA-AU vs AT91SAM7X256-CU |
AT91SAM7X512-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | ATSAM3S4BA-AU vs AT91SAM7X512-CU |
ATSAM3S2CA-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PBGA100, 9 X 9 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, GREEN, LFBGA-100 | ATSAM3S4BA-AU vs ATSAM3S2CA-CU |
AT91SAM7S512B-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | ATSAM3S4BA-AU vs AT91SAM7S512B-MU |
ATSAM3S4BA-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency is 64 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock system can be configured using the System Clock Controller (SCC) and the Power Management Controller (PMC). The SCC generates the main clock signals, while the PMC controls the clock distribution and gating.
-
The EDBG is a built-in debugger that allows for debugging and programming of the microcontroller without the need for an external debugger. It provides a UART interface for communication with a host computer.
-
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. It is configured using the DMA Channel Control Register (DMA_CHCTRL) and the DMA Channel Configuration Register (DMA_CHCFG).
-
The ATSAM3S4BA-AU has 256 KB of Flash memory and 48 KB of SRAM.