-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3A8CA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8825
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp, Product Range:Sam32 Family Sam 3A Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:84Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAM3A8CA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2700 / $11.2500 | Buy Now |
DISTI #
ATSAM3A8CA-AU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
584 In Stock |
|
$9.2700 / $11.2500 | Buy Now |
DISTI #
ATSAM3A8CA-AU
|
Avnet Americas | MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 100-Pin LQFP - Trays (Alt: ATSAM3A8CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.2700 / $11.2500 | Buy Now |
DISTI #
556-ATSAM3A8CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU QFP100,GREEN IND TEMP, MRLA RoHS: Compliant | 59 |
|
$9.2700 / $11.2500 | Buy Now |
DISTI #
ATSAM3A8CA-AU
|
Microchip Technology Inc | QFP100,GREEN, IND TEMP, MRLA, LQFP, Projected EOL: 2039-11-01 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
76 Alternates Available |
|
$8.1200 / $11.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant | 8370 Factory Stock |
|
$9.7000 / $13.9300 | Buy Now |
DISTI #
ATSAM3A8CA-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.8÷3.3VDC, Ext.inter: 63, 1Msps Min Qty: 1 | 0 |
|
$9.4400 / $11.7800 | RFQ |
|
NAC | QFP100,GREEN, IND TEMP, MRLA - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.6200 / $11.6000 | Buy Now |
DISTI #
ATSAM3A8CA-AU
|
Avnet Silica | MCU 32bit AT91SAM ARM Cortex M3 RISC 512KB Flash 100Pin LQFP (Alt: ATSAM3A8CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM3A8CA-AU
|
EBV Elektronik | MCU 32bit AT91SAM ARM Cortex M3 RISC 512KB Flash 100Pin LQFP (Alt: ATSAM3A8CA-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3A8CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3A8CA-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAM3A8CA-AU is 84 MHz.
The ATSAM3A8CA-AU has 512 KB of flash memory.
Yes, the ATSAM3A8CA-AU has several low-power modes, including Sleep, Wait, and Backup modes, to reduce power consumption.
Yes, the ATSAM3A8CA-AU has a built-in USB 2.0 full-speed device controller.
The operating voltage range of the ATSAM3A8CA-AU is 1.62V to 3.6V.