Part Details for ATS-THCP-1003-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-THCP-1003-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS-THCP-1003-C1-R0 Information
ATS-THCP-1003-C1-R0 by Advanced Thermal Solutions Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 | |
100371SC | Rochester Electronics LLC | 100371 - Triple 4 input MUX |
Price & Stock for ATS-THCP-1003-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-THCP-1003-C1-R0-ND
|
DigiKey | DUALSIDED COLDPLATE 275X196X24MM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$613.7940 / $693.9600 | Buy Now |
DISTI #
ATS-THCP-1003-C1-R0
|
Avnet Americas | DUAL SIDED COOLING, HIGH FLOWRATE COLD PLATE - 0.005C/W @ 1.0 GPM - Boxed Product (Development Kits) (Alt: ATS-THCP-1003-C1-R0) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$528.6912 / $601.0033 | Buy Now |
DISTI #
984-ATS-THCP1003C1R0
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Cold Plate, Dual-Sided, High Flow Rate, 0.005C/W at 1.0 GPM, 275x196x24mm RoHS: Compliant | 0 |
|
$669.0600 / $716.9000 | Order Now |
|
Onlinecomponents.com | Dual Sided Cooling, High Flowrate Cold Plate - 0.005°C/W @ 1.0 GPM RoHS: Compliant | 0 |
|
$550.7200 / $1,340.8200 | Buy Now |
DISTI #
ATSTHCP1003C1R0
|
Richardson RFPD | LIQUID COLD PLATE HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$626.8700 | Buy Now |
DISTI #
000000000007406138
|
Sager | DUAL SIDED COOLING, HIGH FLOWRATE COLD PLATE - 0.005�C/W @ 1.0 GPM / LENGTH 275MM X WIDTH 196MM X HEIGHT 24MM / FINISH NO FINISH Min Qty: 1 | 0 |
|
$630.9800 / $728.5000 | Buy Now |