Part Details for ATS-HP-F8L450S13W-371 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-F8L450S13W-371 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L450S13W-371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L450S13W-371-ND
|
DigiKey | HEAT PIPE FLAT 3X11.25X450MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$18.4836 / $25.7200 | Buy Now |
DISTI #
ATS-HP-F8L450S13W-371
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L450S13W-371) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.1315 / $18.3007 | Buy Now |
DISTI #
984-HPF8L450S13W371
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 450x11.25x3mm RoHS: Compliant | 0 |
|
$19.5400 | Order Now |
DISTI #
V99:2348_21809036
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$18.4466 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 450 x 11.25 x 3 mm copper sintered wick RoHS: Compliant | 0 |
|
$17.8900 / $37.4700 | Buy Now |
DISTI #
31351016
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$18.4466 | Buy Now |
DISTI #
ATSHPF8LS13W371
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$19.0800 | Buy Now |
DISTI #
000000000006101395
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 450x11.25x3mm Min Qty: 1 | 0 |
|
$18.6300 / $24.9600 | Buy Now |