Part Details for ATS-HP-F8L250S23W-358 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-F8L250S23W-358 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L250S23W-358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L250S23W-358-ND
|
DigiKey | HEAT PIPE FLAT 2.5X11.41X250MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$12.8604 / $17.9000 | Buy Now |
DISTI #
ATS-HP-F8L250S23W-358
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L250S23W-358) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7278 / $13.1454 | Buy Now |
DISTI #
V99:2348_21809027
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 48 |
|
$0.6003 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 250 x 11.41 x 2.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.4600 / $19.6200 | Buy Now |
DISTI #
31341124
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 48 |
|
$0.6003 | Buy Now |
DISTI #
ATSHPF8L250S23W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$12.9900 | Buy Now |
DISTI #
000000000006101346
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 250x11.41x2.5mm Min Qty: 1 | 0 |
|
$12.6900 / $16.9900 | Buy Now |