Part Details for ATS-HP-F6L400S12W-346 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-F6L400S12W-346 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L400S12W-346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L400S12W-346-ND
|
DigiKey | HEAT PIPE FLAT 5X6.95X400MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$14.4869 / $20.1600 | Buy Now |
DISTI #
ATS-HP-F6L400S12W-346
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L400S12W-346) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7395 / $14.1351 | Buy Now |
DISTI #
984-HPF6L400S12W346
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x6.97x5mm RoHS: Compliant | 0 |
|
$15.1600 | Order Now |
DISTI #
V99:2348_21809019
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$4.9370 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 400 x 6.97 x 5 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.8200 / $28.9400 | Buy Now |
DISTI #
31330820
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$4.9370 | Buy Now |
DISTI #
ATSHPF6LS12W346
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$14.7400 | Buy Now |
DISTI #
000000000006101301
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 400x6.97x5mm Min Qty: 1 | 0 |
|
$14.4000 / $19.2800 | Buy Now |