Part Details for ATS-HP-F6L200S23W-302 by Advanced Thermal Solutions Inc
Results Overview of ATS-HP-F6L200S23W-302 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F6L200S23W-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F6L200S23W-302-ND
|
DigiKey | HEAT PIPE FLAT 3.8X7.61X200MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$9.6805 / $13.9800 | Buy Now |
DISTI #
ATS-HP-F6L200S23W-302
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F6L200S23W-302) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8865 / $9.5885 | Buy Now |
DISTI #
984-HPF6L200S23W302
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x7.61x3.8mm RoHS: Compliant | 0 |
|
$10.6400 / $10.6500 | Order Now |
DISTI #
V99:2348_21808990
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 10 |
|
$9.6611 / $13.9520 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 7.61 x 3.8 mm copper sintered wick RoHS: Compliant | 0 |
|
$10.3600 / $15.1000 | Buy Now |
DISTI #
ATSHPF6L200S23W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$10.0100 | Buy Now |
DISTI #
000000000006101237
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x7.61x3.8mm Min Qty: 1 | 0 |
|
$9.7600 / $13.0800 | Buy Now |