Part Details for ATS-EXL312-1220-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-EXL312-1220-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200JI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for ATS-EXL312-1220-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-EXL312-1220-R0-ND
|
DigiKey | HEATSINK AL6063 1220X80.3X29.97M Min Qty: 1 Lead time: 8 Weeks Container: Box |
56 In Stock |
|
$250.7348 / $297.6400 | Buy Now |
DISTI #
ATS-EXL312-1220-R0
|
Avnet Americas | EXTRUSION PROFILE, AL6063 - Boxed Product (Development Kits) (Alt: ATS-EXL312-1220-R0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$221.8913 / $245.0470 | Buy Now |
DISTI #
984-ATSEXL312-1220R0
|
Mouser Electronics | Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 80.3mm, Height 29.97mm RoHS: Compliant | 0 |
|
$250.7200 / $263.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.5500 / $418.0600 | Buy Now |
DISTI #
ATSEXL3121220R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$255.5900 | Buy Now |
DISTI #
000000000006100936
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 1220mm, Width 80.3mm, Height 29.97mm Min Qty: 10 | 0 |
|
$267.3700 | Buy Now |