Part Details for ATS-C120 by Altech Corporation
Results Overview of ATS-C120 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS-C120 Information
ATS-C120 by Altech Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area |
Price & Stock for ATS-C120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1988
|
Newark | Digital Time Switch, 110-240Vac, Din Rail |Altech ATS-C120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6300 / $99.9000 | Buy Now |
DISTI #
1920-1411-ND
|
DigiKey | RELAY TIME DELAY 16A 240V Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$100.4500 | Buy Now |
DISTI #
845-ATSC120
|
Mouser Electronics | Time Delay & Timing Relays | 0 |
|
$73.1300 / $86.7000 | Order Now |
DISTI #
71000831
|
RS | Digital Time Switch, 110-240VAC, DIN Rail Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 50 |
|
$100.4500 | Buy Now |
|
Onlinecomponents.com | Time Delay Relays 100VAC 240VAC Relay Output RoHS: Compliant | 96 Factory Stock |
|
$69.6400 / $84.2400 | Buy Now |
|
Powell Electronics | Digital Time Switch, 110-240VAC, DIN Rai Min Qty: 1 | 94 |
|
$84.5200 | Buy Now |
|
Master Electronics | Time Delay Relays 100VAC 240VAC Relay Output RoHS: Compliant | 96 Factory Stock |
|
$69.6400 / $84.2400 | Buy Now |
Part Details for ATS-C120
ATS-C120 CAD Models
ATS-C120 Part Data Attributes
|
ATS-C120
Altech Corporation
Buy Now
|
Compare Parts:
ATS-C120
Altech Corporation
|
Samacsys Manufacturer | Altech |