Part Details for ATS-1M1F-03DB2W by Amphenol RF
Results Overview of ATS-1M1F-03DB2W by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATS-1M1F-03DB2W Information
ATS-1M1F-03DB2W by Amphenol RF is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ATS-1M1F-03DB2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1580
|
Newark | Rf Attenuator, Sma Jack-Sma Plug, 3Db, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:3Db, Frequency Range:Dc To 6Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Amphenol Rf ATS-1M1F-03DB2W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.0100 / $41.9200 | Buy Now |
DISTI #
ARF2703-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
299 In Stock |
|
$44.2767 / $61.2700 | Buy Now |
DISTI #
70727536
|
RS | SMA Jack to SMA Plug Attenuator, 3 dB, 2W Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5300 / $62.8100 | RFQ |
DISTI #
AMRATS-1M1F-03DB2W
|
Heilind Electronics | RF FIXED COAXIAL ATTENUATOR SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 3 dB 2W RoHS: Compliant |
55 In Stock 74 Factory Stock |
|
$38.3300 / $51.6000 | Buy Now |
DISTI #
ATS-1M1F-03DB2W
|
TME | connector ATS-1M1F-03DB2W Min Qty: 10 | 0 |
|
$41.9800 | RFQ |
DISTI #
AMRATS-1M1F-03DB2W
|
Interstate Connecting Components | RF FIXED COAXIAL ATTENUATOR SM | 0 |
|
Buy Now | |
|
Master Electronics | RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 3 dB 2W RoHS: Compliant |
55 In Stock 74 Factory Stock |
|
$38.3300 / $51.6000 | Buy Now |