Part Details for ATR4253C-PVPW by Atmel Corporation
Results Overview of ATR4253C-PVPW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATR4253C-PVPW Information
ATR4253C-PVPW by Atmel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ATR4253C-PVPW
ATR4253C-PVPW CAD Models
ATR4253C-PVPW Part Data Attributes
|
ATR4253C-PVPW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR4253C-PVPW
Atmel Corporation
Telecom Circuit, 1-Func, BICMOS, 3 X 3 MM, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ATR4253C-PVPW
This table gives cross-reference parts and alternative options found for ATR4253C-PVPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR4253C-PVPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATR4253C-PVQW-1 | Microchip Technology Inc | Check for Price | IC ANTENNA AMP AM/FM | ATR4253C-PVPW vs ATR4253C-PVQW-1 |
ATR4253-PVQW | Atmel Corporation | Check for Price | Telecom Circuit, 1-Func, BICMOS, 3 X 3 MM, VQFN-16 | ATR4253C-PVPW vs ATR4253-PVQW |