Part Details for ATQ4 by Mersen Electrical Power
Results Overview of ATQ4 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATQ4 Information
ATQ4 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQ4-ND
|
DigiKey | 500V 4A TD MIDGET FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$17.5709 / $35.6500 | Buy Now |
DISTI #
737-ATQ4
|
Mouser Electronics | Specialty Fuses 500V 4A TD MIDGET FUSE RoHS: Not Compliant | 23 |
|
$29.3400 / $37.5900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 4A, 500VAC, 10000A (IR), INLINE/HOLDER | 14 |
|
$19.4331 | Buy Now |
Part Details for ATQ4
ATQ4 CAD Models
ATQ4 Part Data Attributes
|
ATQ4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQ4
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 4A, 500VAC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATQ4
This table gives cross-reference parts and alternative options found for ATQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6Y4-2B | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 4A, 500VAC, 10000A (IR), Inline/holder, | ATQ4 vs A6Y4-2B |
MI6SA50V4 | Mersen Electrical Power | Check for Price | Electric Fuse, Medium Time Lag Blow, 4A, 500VAC, 10000A (IR), Inline/holder, | ATQ4 vs MI6SA50V4 |
ATQ4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 1.5 Nm (13.4 lb-in) for the screw terminals. It's essential to follow this value to ensure proper connection and prevent damage to the device.
-
Yes, the ATQ4 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which ensures reliable performance in applications with vibration levels up to 10 g.
-
To ensure proper heat dissipation, make sure to provide adequate clearance around the device (at least 10 mm on all sides) and ensure good airflow. You can also consider using a heat sink or thermal interface material to improve heat dissipation.
-
The ATQ4 is not inherently suitable for use in hazardous locations. However, it can be used in hazardous locations if it's installed in an enclosure that meets the relevant standards for the specific hazardous location (e.g., ATEX, IECEx, or UL).
-
The maximum wire size that can be used with the ATQ4's screw terminals is 2.5 mm² (AWG 14). Using larger wire sizes may not provide a secure connection and can lead to reliability issues.