Part Details for ATQ4/10 by Ferraz Shawmut
Results Overview of ATQ4/10 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATQ4/10 Information
ATQ4/10 by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATQ4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 0.4A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton RoHS: Compliant | 0 |
|
$25.5800 / $33.5900 | Buy Now |