Part Details for ATMXT336U-MAU021 by Microchip Technology Inc
Results Overview of ATMXT336U-MAU021 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMXT336U-MAU021 Information
ATMXT336U-MAU021 by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMXT336U-MAU021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMXT336U-MAU021
|
Microchip Technology Inc | 336node TS IC 56-XQFN, XQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.6000 | Buy Now |
DISTI #
ATMXT336U-MAU021
|
Avnet Silica | (Alt: ATMXT336U-MAU021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMXT336U-MAU021
|
EBV Elektronik | (Alt: ATMXT336U-MAU021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMXT336U-MAU021
ATMXT336U-MAU021 CAD Models
ATMXT336U-MAU021 Part Data Attributes
|
ATMXT336U-MAU021
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT336U-MAU021
Microchip Technology Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2017-06-08 | |
JESD-30 Code | S-PQCC-N56 | |
Length | 6 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.24SQ,14 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |
Alternate Parts for ATMXT336U-MAU021
This table gives cross-reference parts and alternative options found for ATMXT336U-MAU021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMXT336U-MAU021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMXT336U-MAUR021 | Microchip Technology Inc | Check for Price | Analog Circuit | ATMXT336U-MAU021 vs ATMXT336U-MAUR021 |
ATMXT336U-MAU021 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ATMXT336U-MAU021 is -40°C to 85°C.
-
The I2C address of the ATMXT336U-MAU021 can be configured by connecting the ADDR pin to VCC, GND, or leaving it open. The address can be one of eight possible values depending on the pin configuration.
-
The ATMXT336U-MAU021 supports touch frequencies up to 200 Hz.
-
Yes, the ATMXT336U-MAU021 has built-in noise filtering and can operate in noisy environments. However, it's recommended to follow proper PCB design and layout guidelines to minimize noise interference.
-
The ATMXT336U-MAU021 does not require calibration. It has a built-in self-calibration mechanism that adjusts to the touch panel's capacitance and environmental changes.