Part Details for ATMR2 by Ferraz Shawmut
Results Overview of ATMR2 by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMR2 Information
ATMR2 by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10 X 38mm RoHS: Compliant |
28 In Stock |
|
$17.3900 / $22.4300 | Buy Now |
|
Master Electronics | Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10 X 38mm RoHS: Compliant |
28 In Stock |
|
$17.3900 / $22.4300 | Buy Now |