-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2.5A, 600VAC, 200000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMR2-1/2 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR2-1/2-ND
|
DigiKey | FUSE, FAST-ACTING, CLASS CC, 200 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$19.7782 / $39.7100 | Buy Now |
DISTI #
737-ATMR2-1/2
|
Mouser Electronics | Industrial & Electrical Fuses Fuse, Fast-Acting, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/DC, 2.5A RoHS: Compliant | 0 |
|
$34.7000 / $43.2800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMR2-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR2-1/2
Mersen Electrical Power
Electric Fuse, Fast Blow, 2.5A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mersen | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for ATMR2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMR2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6D2-1/2R | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 200000A (IR), Inline/holder, | ATMR2-1/2 vs A6D2-1/2R |
7714K37 | McMaster-Carr | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 200000A (IR), Inline/holder, | ATMR2-1/2 vs 7714K37 |