-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8L-8MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6429
|
Newark | Mcu, 8Bit, 8Mhz, Qfn-32, Product Range:Avr Family Atmega8 Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:23I/O S, Embedded Interface Rohs Compliant: Yes |Microchip ATMEGA8L-8MUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1900 | Buy Now |
DISTI #
68T3213
|
Newark | 8Mhz, Qfn/Mlf, Ind Temp, Green, T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA8L-8MUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 | Buy Now |
DISTI #
ATMEGA8L-8MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5684 In Stock |
|
$2.8250 / $3.1900 | Buy Now |
DISTI #
ATMEGA8L-8MUR
|
Avnet Americas | 8 Bit MCU, AVR ATmega Family ATmega8 Series Microcontrollers, AVR, 8 MHz, 8 KB, 32 Pins, QFN - Tape and Reel (Alt: ATMEGA8L-8MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6689 / $2.7595 | Buy Now |
DISTI #
556-ATMEGA8L-8MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-8MHz RoHS: Compliant | 9186 |
|
$2.7500 / $2.9400 | Buy Now |
DISTI #
V72:2272_07152446
|
Arrow Electronics | ATMEGA8L-8MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2334 Container: Cut Strips | Americas - 11574 |
|
$2.8980 / $3.2920 | Buy Now |
DISTI #
ATMEGA8L-8MUR
|
Microchip Technology Inc | 8MHZ, QFN/MLF, IND TEMP, GREEN, T&R, VQFN, Projected EOL: 2039-11-06 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$2.3200 / $3.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$2.8600 / $8.4100 | Buy Now |
DISTI #
71289760
|
Verical | ATMEGA8L-8MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 11574 |
|
$2.8980 / $3.2920 | Buy Now |
|
NAC | 8MHZ, QFN/MLF, IND TEMP, GREEN, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.7600 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8L-8MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8L-8MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8L-8MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8L-8MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA8L-8ML | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | ATMEGA8L-8MUR vs ATMEGA8L-8ML |
ATMEGA8L-8MC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | ATMEGA8L-8MUR vs ATMEGA8L-8MC |
ATMEGA8L-8MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | ATMEGA8L-8MUR vs ATMEGA8L-8MUR |
ATMEGA8L-8MN | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS | ATMEGA8L-8MUR vs ATMEGA8L-8MN |
ATMEGA8L-8PC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | ATMEGA8L-8MUR vs ATMEGA8L-8PC |
ATMEGA8L-8PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | ATMEGA8L-8MUR vs ATMEGA8L-8PI |
ATMEGA8L-8PN | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP28 | ATMEGA8L-8MUR vs ATMEGA8L-8PN |
ATMEGA8L-8AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA8L-8MUR vs ATMEGA8L-8AU |
ATMEGA8L-8AL | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA8L-8MUR vs ATMEGA8L-8AL |
ATMEGA8L-8AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA8L-8MUR vs ATMEGA8L-8AUR |
The maximum clock frequency for the ATMEGA8L-8MUR is 8 MHz.
The ATMEGA8L-8MUR consumes approximately 0.1 μA in sleep mode.
Yes, the ATMEGA8L-8MUR can operate with a 3.3V power supply, but it is recommended to use a 5V power supply for optimal performance.
The ATMEGA8L-8MUR has 23 programmable I/O pins.
Yes, the ATMEGA8L-8MUR has 512 bytes of built-in EEPROM.