-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA88V-10AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6145
|
Newark | 10Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA88V-10AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 11637 |
|
$2.9100 / $3.0100 | Buy Now |
DISTI #
01M6914
|
Newark | Mcu, 8Bit, Atmega, 10Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA88V-10AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
ATMEGA88V-10AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6072 In Stock |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
ATMEGA88V-10AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP - Trays (Alt: ATMEGA88V-10AU) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 11637 |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
556-ATMEGA88V10AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 1257 |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
V99:2348_07152138
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 | Americas - 475 |
|
$2.9950 | Buy Now |
DISTI #
ATMEGA88V-10AU
|
Microchip Technology Inc | 10MHZ, TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-11-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
172 Alternates Available |
|
$2.4400 / $3.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray RoHS: Compliant |
900 In Stock 750 Factory Stock |
|
$2.6800 / $3.5800 | Buy Now |
DISTI #
79013590
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2345 | Americas - 900 |
|
$3.5360 / $4.6540 | Buy Now |
DISTI #
87362476
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 330 |
|
$3.1059 / $3.3294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA88V-10AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88V-10AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA88V-10AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA88V-10AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA88V-10AUR | Microchip Technology Inc | $3.4419 | IC MCU 8BIT 8KB FLASH 32TQFP | ATMEGA88V-10AU vs ATMEGA88V-10AUR |
The maximum clock frequency for the ATMEGA88V-10AU is 10 MHz.
The ATMEGA88V-10AU has 8 KB of flash memory.
Yes, the ATMEGA88V-10AU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
The maximum current consumption of the ATMEGA88V-10AU is 15 mA at 5V and 10 MHz.
Yes, the ATMEGA88V-10AU has a built-in UART (Universal Asynchronous Receiver-Transmitter) for serial communication.