-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA88PV-10AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4KLF10AUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3291
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip ATMEGA88PV-10AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
ATMEGA88PV-10AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
649 In Stock |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
ATMEGA88PV-10AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP - Trays (Alt: ATMEGA88PV-10AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.8933 / $2.9914 | Buy Now |
DISTI #
556-ATMEGA88PV-10AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 10MHZ TEMP GRN 1.8V RoHS: Compliant | 359 |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
ATMEGA88PV-10AU
|
Microchip Technology Inc | 10 MHZ, TQFP, IND TEMP, GREEN, 1.8V, TQFP, Projected EOL: 2039-11-29 COO: Philippines, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
10500 Alternates Available |
|
$2.5100 / $3.4600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray RoHS: Compliant |
450 In Stock 11500 Factory Stock |
|
$3.0100 / $4.6400 | Buy Now |
DISTI #
66366835
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2126 | Americas - 450 |
|
$5.4831 / $5.9428 | Buy Now |
DISTI #
87349572
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 211 |
|
$4.3540 / $4.4240 | Buy Now |
DISTI #
ATMEGA88PV-10AU
|
TME | IC: AVR microcontroller, TQFP32, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 221 |
|
$3.1600 / $3.8000 | Buy Now |
DISTI #
ATMEGA88PV-10AU
|
IBS Electronics | RISC MICROCONTROLLER 8-BIT FLASH AVR RISC CPU 10MHZ CMOS PQFP32 Min Qty: 5 Package Multiple: 1 | 450 |
|
$3.9130 / $6.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA88PV-10AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88PV-10AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The ATMEGA88PV-10AU can operate from -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance.
The ATMEGA88PV-10AU can use an external crystal oscillator, internal RC oscillator, or external clock source. The clock source can be configured using the CKSEL fuses or the CLKPR register.
The maximum current consumption of the ATMEGA88PV-10AU is around 15mA at 5V and 10MHz, but it can vary depending on the operating frequency, voltage, and peripheral usage.
The ATMEGA88PV-10AU can be programmed using the In-System Programming (ISP) interface, JTAG interface, or the Parallel Programming interface. You can use programming tools like AVRISP, AVRDUDE, or Atmel Studio.
The RSTDISBL fuse is used to disable the external reset pin (RESET) and prevent accidental resets. When programmed, the RESET pin becomes a general-purpose I/O pin.