Part Details for ATMEGA88PA-MMNR by Microchip Technology Inc
Results Overview of ATMEGA88PA-MMNR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA88PA-MMNR Information
ATMEGA88PA-MMNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA88PA-MMNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3281
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-Ep-28, Product Range:Avr Atmega Family Atmega88 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA88PA-MMNR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
1611-ATMEGA88PA-MMNRCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 / $2.3400 | Buy Now |
DISTI #
ATMEGA88PA-MMNR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA88PA-MMNR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9485 / $2.0147 | Buy Now |
DISTI #
556-ATMEGA88PA-MMNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA88PA-MMNR
|
Microchip Technology Inc | 20 MHz, QFN, 105C, Green, T&R, VQFN, Projected EOL: 2044-12-22 ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.6900 / $2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $5.4000 | Buy Now |
|
NAC | 20 MHz, QFN, 105C, Green, T&R - Package: 28 VQFN 4x4x1mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $5.4000 | Buy Now |
Part Details for ATMEGA88PA-MMNR
ATMEGA88PA-MMNR CAD Models
ATMEGA88PA-MMNR Part Data Attributes
|
ATMEGA88PA-MMNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88PA-MMNR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA88PA-MMNR
This table gives cross-reference parts and alternative options found for ATMEGA88PA-MMNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA88PA-MMNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA88PA-MMH | Microchip Technology Inc | $2.1389 | IC MCU 8BIT 8KB FLASH 28VQFN | ATMEGA88PA-MMNR vs ATMEGA88PA-MMH |
ATMEGA88PA-MMHR | Microchip Technology Inc | $2.2950 | IC MCU 8BIT 8KB FLASH 28VQFN | ATMEGA88PA-MMNR vs ATMEGA88PA-MMHR |
ATMEGA88PA-MMNR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ATMEGA88PA-MMNR is -40°C to +125°C.
-
The clock source for the ATMEGA88PA-MMNR can be configured using the CKSEL fuses. The CKSEL fuses allow you to select between internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum current consumption of ATMEGA88PA-MMNR is 15mA at 5V and 25°C.
-
The ATMEGA88PA-MMNR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. You can use a programmer such as the AVRISP or the Atmel-ICE to program the device.
-
The reset pin on the ATMEGA88PA-MMNR is used to reset the device. When the reset pin is pulled low, the device will reset and start executing code from the reset vector.