Part Details for ATMEGA8535L-8AUR by Atmel Corporation
Results Overview of ATMEGA8535L-8AUR by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8535L-8AUR Information
ATMEGA8535L-8AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA8535L-8AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2630 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 44TQFP | 5560 |
|
$5.6306 / $8.4460 | Buy Now |
Part Details for ATMEGA8535L-8AUR
ATMEGA8535L-8AUR CAD Models
ATMEGA8535L-8AUR Part Data Attributes
|
ATMEGA8535L-8AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8535L-8AUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 0.5 | |
Flash Memory | 8 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA8535L-8AUR
This table gives cross-reference parts and alternative options found for ATMEGA8535L-8AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8535L-8AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA8535L-8AU | Microchip Technology Inc | $2.8902 | IC MCU 8BIT 8KB FLASH 44TQFP | ATMEGA8535L-8AUR vs ATMEGA8535L-8AU |
ATMEGA8535L-8AL | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATMEGA8535L-8AUR vs ATMEGA8535L-8AL |
ATMEGA8535L-8AU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, | ATMEGA8535L-8AUR vs ATMEGA8535L-8AU-SL383 |
ATMEGA8535L-8AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for ATMEGA8535L-8AUR is 8 MHz, as indicated by the '8' in the part number. However, the device can be operated at lower frequencies, and the maximum frequency may vary depending on the voltage and temperature.
-
The clock source for ATMEGA8535L-8AUR can be configured using the CKSEL fuses. The CKSEL fuses determine the clock source, which can be an external crystal, an external clock, or the internal RC oscillator. The configuration is done during the programming of the device.
-
The power consumption of ATMEGA8535L-8AUR depends on the operating frequency, voltage, and mode of operation. According to the datasheet, the typical active mode current consumption is around 2.5 mA at 8 MHz and 3V, while the power-down mode current consumption is around 0.1 μA.
-
Yes, ATMEGA8535L-8AUR can operate with a 5V power supply. However, the device is specified to operate from 2.7V to 5.5V, and the maximum operating frequency may be limited at higher voltages. It's recommended to check the datasheet for specific voltage and frequency limitations.
-
ATMEGA8535L-8AUR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. The device can be programmed using a programmer or a development board, such as the Atmel-ICE or the Arduino board.