Part Details for ATMEGA640V-8AU by Microchip Technology Inc
Results Overview of ATMEGA640V-8AU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA640V-8AU Information
ATMEGA640V-8AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA640V-8AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3090
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Tqfp-100, Product Range:Avr Atmega Family Atmega640 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, No. Of I/O S:86I/O Srohs Compliant: Yes |Microchip ATMEGA640V-8AU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $8.7800 | Buy Now |
DISTI #
ATMEGA640V-8AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
123 In Stock |
|
$8.5400 / $10.2800 | Buy Now |
DISTI #
ATMEGA640V-8AU
|
Avnet Americas | - Trays (Alt: ATMEGA640V-8AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.5400 / $10.2800 | Buy Now |
DISTI #
556-ATMEGA640V8AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V RoHS: Compliant | 1165 |
|
$8.5000 / $9.8400 | Buy Now |
DISTI #
ATMEGA640V-8AU
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, TQFP, Projected EOL: 2039-11-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
286 Alternates Available |
|
$7.4800 / $10.2800 | Buy Now |
DISTI #
73927054
|
RS | Microcontroller, 8MHZ, TQFP, IND TEMP, green, 1.8V, 8-bit, in-system flash Min Qty: 90 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 | RFQ |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray RoHS: Compliant |
56 In Stock 270 Factory Stock |
|
$8.9200 / $13.2100 | Buy Now |
DISTI #
60894034
|
Verical | MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$16.0301 | Buy Now |
DISTI #
64974903
|
Verical | MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2240 | Americas - 55 |
|
$11.8300 / $17.1730 | Buy Now |
DISTI #
ATMEGA640V-8AU
|
TME | IC: AVR microcontroller, TQFP100, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$9.2500 / $11.2600 | RFQ |
Part Details for ATMEGA640V-8AU
ATMEGA640V-8AU CAD Models
ATMEGA640V-8AU Part Data Attributes
|
ATMEGA640V-8AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA640V-8AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA640V-8AU
This table gives cross-reference parts and alternative options found for ATMEGA640V-8AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA640V-8AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA640V-8AUR | Microchip Technology Inc | $10.7200 | IC MCU 8BIT 64KB FLASH 100TQFP | ATMEGA640V-8AU vs ATMEGA640V-8AUR |
ATMEGA640V-8AU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | ATMEGA640V-8AU vs ATMEGA640V-8AU-SL383 |
ATMEGA640V-8AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | ATMEGA640V-8AU vs ATMEGA640V-8AUR |
ATMEGA640V-8AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATMEGA640V-8AU is 8 MHz.
-
The ATMEGA640V-8AU has 64 KB of flash memory.
-
Yes, the ATMEGA640V-8AU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The power consumption of the ATMEGA640V-8AU in sleep mode is typically around 1-2 μA, depending on the sleep mode and clock frequency.
-
Yes, the ATMEGA640V-8AU can operate with a 5V power supply, but it is recommended to use a voltage regulator to ensure stable operation and to prevent damage to the device.