Part Details for ATMEGA64-16MU by Atmel Corporation
Results Overview of ATMEGA64-16MU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA64-16MU Information
ATMEGA64-16MU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA64-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 118 |
|
RFQ |
Part Details for ATMEGA64-16MU
ATMEGA64-16MU CAD Models
ATMEGA64-16MU Part Data Attributes
|
ATMEGA64-16MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA64-16MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, MLF-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | MLF-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 4 | |
Flash Memory | 64 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA64-16MU
This table gives cross-reference parts and alternative options found for ATMEGA64-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA64-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA64-16MU | Microchip Technology Inc | $7.8240 | IC MCU 8BIT 64KB FLASH 64QFN | ATMEGA64-16MU vs ATMEGA64-16MU |
ATMEGA64-16ML | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 | ATMEGA64-16MU vs ATMEGA64-16ML |
ATMEGA64-16MU Frequently Asked Questions (FAQ)
-
The ATMEGA64-16MU can operate at a maximum clock frequency of 20 MHz, but it is recommended to use a clock frequency of 16 MHz or lower for optimal performance and to ensure that the device operates within its specified parameters.
-
To configure the ATMEGA64-16MU for low power consumption, you can use the Power Reduction Register (PRR) to disable unused peripherals, set the clock prescaler to a lower value, and use the sleep modes (Idle, Power-down, Power-save, and Standby) to reduce power consumption. Additionally, you can use the Brown-out Detector (BOD) to detect voltage drops and enter a sleep mode to conserve power.
-
Yes, the ATMEGA64-16MU can operate with a power supply voltage of 2.7V to 5.5V, including 3.3V. However, it is recommended to use a voltage regulator to ensure a stable power supply and to prevent voltage drops that may affect the device's performance.
-
The ATMEGA64-16MU can be programmed using the In-System Programming (ISP) interface, which allows you to program the device using a serial interface. You can use a programmer such as the Atmel-ICE or a third-party programmer, and programming software such as Atmel Studio or AVRDUDE.
-
The ATMEGA64-16MU has 64 KB of flash memory, 2 KB of SRAM, and 2 KB of EEPROM. The device can also use external memory devices, such as serial flash or SRAM, to expand its memory capacity.