Part Details for ATMEGA48V-10AU by Atmel Corporation
Results Overview of ATMEGA48V-10AU by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48V-10AU Information
ATMEGA48V-10AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4KLF10AUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Price & Stock for ATMEGA48V-10AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 10 MHZ, RISC MICROCONTROLLER, PQFP32 | 94 |
|
$2.6100 / $3.9150 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 10 MHZ, RISC MICROCONTROLLER, PQFP32 | 4 |
|
$5.2968 / $6.3561 | Buy Now |
|
Vyrian | Peripheral ICs | 23339 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 4KB FLASH 32TQFP | 75000 |
|
$1.6142 / $2.4211 | Buy Now |
Part Details for ATMEGA48V-10AU
ATMEGA48V-10AU CAD Models
ATMEGA48V-10AU Part Data Attributes
|
ATMEGA48V-10AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48V-10AU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.5 | |
Flash Memory | 4 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48V-10AU
This table gives cross-reference parts and alternative options found for ATMEGA48V-10AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48V-10AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA48V-10AU | Microchip Technology Inc | $2.0832 | IC MCU 8BIT 4KB FLASH 32TQFP | ATMEGA48V-10AU vs ATMEGA48V-10AU |
ATMEGA48V-10AU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32 | ATMEGA48V-10AU vs ATMEGA48V-10AU-SL383 |
ATMEGA48V-10AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA48V-10AU is 10 MHz.
-
The ATMEGA48V-10AU has 4KB of flash memory.
-
The operating voltage range for the ATMEGA48V-10AU is 2.7V to 5.5V.
-
Yes, the ATMEGA48V-10AU has 256 bytes of built-in EEPROM.
-
The maximum current consumption of the ATMEGA48V-10AU is 10mA at 5V and 10MHz.