Part Details for ATMEGA48A-MU by Atmel Corporation
Results Overview of ATMEGA48A-MU by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48A-MU Information
ATMEGA48A-MU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA48A-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATMEGA48A-MU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
229 In Stock |
|
$1.3800 | Buy Now |
DISTI #
85968030
|
Verical | MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Min Qty: 226 Package Multiple: 1 Date Code: 1201 | Americas - 229 |
|
$1.6625 | Buy Now |
|
Rochester Electronics | ATMEGA48 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 229 |
|
$1.0600 / $1.3300 | Buy Now |
|
Vyrian | Peripheral ICs | 5786 |
|
RFQ |
Part Details for ATMEGA48A-MU
ATMEGA48A-MU CAD Models
ATMEGA48A-MU Part Data Attributes
|
ATMEGA48A-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48A-MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | MLF-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.5 | |
Flash Memory | 4 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48A-MU
This table gives cross-reference parts and alternative options found for ATMEGA48A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA48A-MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 4KB FLASH 32VQFN | ATMEGA48A-MU vs ATMEGA48A-MUR |
ATMEGA48A-MU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA48A-MU is 20 MHz.
-
The ATMEGA48A-MU consumes approximately 0.1 μA in power-down mode and 1.5 μA in idle mode.
-
Yes, the ATMEGA48A-MU can operate with a power supply voltage between 2.7V and 5.5V, including 3.3V.
-
To configure the ATMEGA48A-MU for external crystal oscillator operation, connect the crystal to the XTAL1 and XTAL2 pins, and set the CKSEL fuses to select the external crystal oscillator as the clock source.
-
The maximum current that can be sourced or sunk by the ATMEGA48A-MU's I/O pins is 40 mA.