-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA32U2-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2835
|
Newark | 16 Mhz, Tqfp, Ind Temp, Green 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA32U2-AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 | Buy Now |
DISTI #
ATMEGA32U2-AURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14889 In Stock |
|
$3.2600 / $3.9500 | Buy Now |
DISTI #
ATMEGA32U2-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: ATMEGA32U2-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.2830 / $3.3944 | Buy Now |
DISTI #
556-ATMEGA32U2-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz RoHS: Compliant | 7865 |
|
$3.2400 | Buy Now |
DISTI #
V72:2272_07151405
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1800 |
|
$4.1040 / $4.5220 | Buy Now |
DISTI #
ATMEGA32U2-AUR
|
Microchip Technology Inc | 16 MHz, TQFP, Ind Temp, Green, TQFP, Projected EOL: 2039-11-19 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
2000 Alternates Available |
|
$2.8600 / $3.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock 8000 Factory Stock |
|
$3.0900 / $8.8600 | Buy Now |
DISTI #
68020756
|
Verical | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 2000 |
|
$5.2093 / $11.2152 | Buy Now |
DISTI #
68402911
|
Verical | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 1800 |
|
$4.1040 / $4.5220 | Buy Now |
DISTI #
ATMEGA32U2-AUR
|
IBS Electronics | 8-BIT AVR MCU 32 KB 1024 BYTES 16 MHZ 2.7 TO 5.5V TQFP-32 ROHS Min Qty: 5 Package Multiple: 1 | 2000 |
|
$4.0170 / $11.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA32U2-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32U2-AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA32U2-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32U2-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA32U2-AU | Microchip Technology Inc | $3.3158 | IC MCU 8BIT 32KB FLASH 32TQFP | ATMEGA32U2-AUR vs ATMEGA32U2-AU |
ATMEGA32U2-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TQFP-32 | ATMEGA32U2-AUR vs ATMEGA32U2-AU |
ATMEGA32U2-AUR | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32, | ATMEGA32U2-AUR vs ATMEGA32U2-AUR |
The maximum clock frequency of the ATMEGA32U2-AUR is 16 MHz.
The ATMEGA32U2-AUR has 32 KB of flash memory.
Yes, the ATMEGA32U2-AUR has a built-in USB controller and can be used for USB applications.
The operating voltage range of the ATMEGA32U2-AUR is 2.7V to 5.5V.
Yes, the ATMEGA32U2-AUR has 1 KB of built-in EEPROM.