Part Details for ATMEGA32U2-AUR by Atmel Corporation
Results Overview of ATMEGA32U2-AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA32U2-AUR Information
ATMEGA32U2-AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA32U2-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 4956 |
|
RFQ |
Part Details for ATMEGA32U2-AUR
ATMEGA32U2-AUR CAD Models
ATMEGA32U2-AUR Part Data Attributes
|
ATMEGA32U2-AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32U2-AUR
Atmel Corporation
Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA32U2-AUR
This table gives cross-reference parts and alternative options found for ATMEGA32U2-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32U2-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA32U2-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32, 7 X 7 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TQFP-32 | ATMEGA32U2-AUR vs ATMEGA32U2-AU |
ATMEGA32U2-AUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 32TQFP | ATMEGA32U2-AUR vs ATMEGA32U2-AUR |
ATMEGA32U2-AUR Frequently Asked Questions (FAQ)
-
The ATMEGA32U2-AUR can operate at a maximum clock frequency of 16 MHz.
-
The ATMEGA32U2-AUR has 32 KB of flash memory.
-
Yes, the ATMEGA32U2-AUR has a built-in USB 2.0 full-speed device controller, making it suitable for USB device applications.
-
The ATMEGA32U2-AUR can operate at a voltage range of 2.7V to 5.5V.
-
Yes, the ATMEGA32U2-AUR has 1 KB of built-in EEPROM.