Part Details for ATMEGA325-16MU by Microchip Technology Inc
Results Overview of ATMEGA325-16MU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA325-16MU Information
ATMEGA325-16MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA325-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0750
|
Newark | 16Mhz, Mlf, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip ATMEGA325-16MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$5.1800 / $5.3100 | Buy Now |
DISTI #
68T2887
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Vqfn-64, Product Range:Avr Atmega Family Atmega325 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, No. Of I/O S:54I/O Srohs Compliant: Yes |Microchip ATMEGA325-16MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
ATMEGA325-16MU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$4.9800 / $5.9900 | Buy Now |
DISTI #
ATMEGA325-16MU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR - Trays (Alt: ATMEGA325-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 97 |
|
$4.9800 / $5.9900 | Buy Now |
DISTI #
556-ATMEGA325-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLASH 1K EE 2K SRAM ADC 5V 5V RoHS: Compliant | 551 |
|
$4.9400 / $5.9900 | Buy Now |
DISTI #
E54:1762_01131246
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Date Code: 2343 | Europe - 260 |
|
$4.4520 | Buy Now |
DISTI #
ATMEGA325-16MU
|
Microchip Technology Inc | 16MHZ, MLF, IND TEMP, GREEN, 5V, VQFN, Projected EOL: 2039-11-25 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
2340 Alternates Available |
|
$4.3400 / $5.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray RoHS: Compliant |
520 In Stock 2340 Factory Stock |
|
$5.2300 / $8.0900 | Buy Now |
DISTI #
ATMEGA325-16MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$5.3800 / $6.5500 | RFQ |
|
NAC | 16MHZ, MLF, IND TEMP, GREEN, 5V - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$5.1700 / $6.2400 | Buy Now |
Part Details for ATMEGA325-16MU
ATMEGA325-16MU CAD Models
ATMEGA325-16MU Part Data Attributes
|
ATMEGA325-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA325-16MU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA325-16MU
This table gives cross-reference parts and alternative options found for ATMEGA325-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA325-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA325-16AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATMEGA325-16MU vs ATMEGA325-16AUR |
ATMEGA325-16MI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 | ATMEGA325-16MU vs ATMEGA325-16MI |
ATMEGA325-16MU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATMEGA325-16MU is 16 MHz.
-
The ATMEGA325-16MU has 32 KB of flash memory.
-
Yes, the ATMEGA325-16MU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the ATMEGA325-16MU does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The ATMEGA325-16MU has 4 PWM channels.