Part Details for ATMEGA32-16MUR by Microchip Technology Inc
Results Overview of ATMEGA32-16MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA32-16MUR Information
ATMEGA32-16MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA32-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2805
|
Newark | 16Mhz, Qfn/Mlf, Ind Temp, Green, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA32-16MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2100 | Buy Now |
DISTI #
ATMEGA32-16MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1998 In Stock |
|
$6.0300 / $7.2800 | Buy Now |
DISTI #
ATMEGA32-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 5V 44-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA32-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.0581 / $6.2637 | Buy Now |
DISTI #
556-ATMEGA32-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-16MHz, IND RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07147011
|
Arrow Electronics | ATMEGA32-16MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 32KB Flash 5V 44-Pin VQFN EP T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2347 Container: Cut Strips | Americas - 4000 |
|
$6.5780 / $7.3610 | Buy Now |
DISTI #
ATMEGA32-16MUR
|
Microchip Technology Inc | 16MHZ, QFN/MLF, IND TEMP, GREEN, T&R, VQFN, Projected EOL: 2039-11-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$5.2800 / $7.2800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 5V - 44-Pin VQFN EP - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$5.8700 / $17.2200 | Buy Now |
DISTI #
76458437
|
Verical | ATMEGA32-16MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 32KB Flash 5V 44-Pin VQFN EP T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 4000 |
|
$6.5780 / $7.3610 | Buy Now |
|
NAC | 16MHZ, QFN/MLF, IND TEMP, GREEN, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.2600 / $7.5400 | Buy Now |
DISTI #
ATMEGA32-16MUR
|
Avnet Silica | MCU 8bit ATmega AVR RISC 32KB Flash 5V 44Pin QFN EP TR (Alt: ATMEGA32-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA32-16MUR
ATMEGA32-16MUR CAD Models
ATMEGA32-16MUR Part Data Attributes
|
ATMEGA32-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32-16MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA32-16MUR
This table gives cross-reference parts and alternative options found for ATMEGA32-16MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA32-16MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA32-16MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATMEGA32-16MUR vs ATMEGA32-16MUR |
ATMEGA32-16MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATMEGA32-16MUR vs ATMEGA32-16MU |
ATMEGA32-16MC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD, MLF-44 | ATMEGA32-16MUR vs ATMEGA32-16MC |
ATMEGA32-16ML | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD, MLF-44 | ATMEGA32-16MUR vs ATMEGA32-16ML |
ATMEGA32-16AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATMEGA32-16MUR vs ATMEGA32-16AU |
ATMEGA32-16AC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATMEGA32-16MUR vs ATMEGA32-16AC |
ATMEGA32-16PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | ATMEGA32-16MUR vs ATMEGA32-16PU |
ATMEGA32-16PL | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | ATMEGA32-16MUR vs ATMEGA32-16PL |
ATMEGA32-16PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | ATMEGA32-16MUR vs ATMEGA32-16PI |
ATMEGA32-16MUR Frequently Asked Questions (FAQ)
-
The ATMEGA32-16MUR can operate at a maximum clock frequency of 16 MHz.
-
The ATMEGA32-16MUR has 32 KB of flash memory.
-
Yes, the ATMEGA32-16MUR is designed to operate in a wide range of temperatures (-40°C to 85°C) and can be used in harsh environments.
-
Yes, the ATMEGA32-16MUR has 1 KB of built-in EEPROM.
-
No, the ATMEGA32-16MUR does not have built-in USB support. However, it can be used with external USB controllers.