Part Details for ATMEGA2564RFR2-ZU by Microchip Technology Inc
Results Overview of ATMEGA2564RFR2-ZU by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2564RFR2-ZU Information
ATMEGA2564RFR2-ZU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA2564RFR2-ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6884
|
Newark | 2.4Ghz 802.15.4 256K Soc 48Pin Tray 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip ATMEGA2564RFR2-ZU RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 | Buy Now |
DISTI #
ATMEGA2564RFR2-ZU-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
340 In Stock |
|
$6.8752 / $7.5300 | Buy Now |
DISTI #
ATMEGA2564RFR2-ZU
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 256KB Flash 3V 48-Pin VQFN Tray - Trays (Alt: ATMEGA2564RFR2-ZU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.4950 / $6.7155 | Buy Now |
DISTI #
556-ATMEGA2564RFR2ZU
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin RoHS: Compliant | 50 |
|
$6.8700 / $7.5300 | Buy Now |
DISTI #
V36:1790_07145806
|
Arrow Electronics | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2416 | Americas - 28 |
|
$6.5760 / $6.8190 | Buy Now |
DISTI #
ATMEGA2564RFR2-ZU
|
Microchip Technology Inc | 2.4GHZ 802.15.4 256K SOC 48pin Tray, VQFN, Projected EOL: 2039-11-15 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.4400 / $7.5300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tray RoHS: Compliant |
191 In Stock 1248 Factory Stock |
|
$6.8300 / $14.9600 | Buy Now |
DISTI #
67589808
|
Verical | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2312 | Americas - 190 |
|
$11.4400 / $19.4480 | Buy Now |
DISTI #
80897515
|
Verical | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 28 |
|
$6.5760 / $6.8190 | Buy Now |
DISTI #
ATMEGA2564RFR2-ZU
|
IBS Electronics | MCU 8-BIT ATMEGA AVR RISC 256KB FLASH 3V 48-PIN VQFN T/R - TAPE AND REEL Min Qty: 5 Package Multiple: 1 | 191 |
|
$8.8790 / $19.4480 | Buy Now |
Part Details for ATMEGA2564RFR2-ZU
ATMEGA2564RFR2-ZU CAD Models
ATMEGA2564RFR2-ZU Part Data Attributes
|
ATMEGA2564RFR2-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2564RFR2-ZU
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATMEGA2564RFR2-ZU Frequently Asked Questions (FAQ)
-
The maximum frequency of the ATMEGA2564RFR2-ZU is 20 MHz.
-
The ATMEGA2564RFR2-ZU has 256 KB of flash memory.
-
The operating voltage range of the ATMEGA2564RFR2-ZU is 2.7V to 5.5V.
-
Yes, the ATMEGA2564RFR2-ZU has built-in 2.4 GHz IEEE 802.15.4 compliant wireless transceiver.
-
The current consumption of the ATMEGA2564RFR2-ZU in sleep mode is typically around 1.5 μA.